
The COMBICON FFKDSA terminal block features 12 positions per level, with a current rating of 6A and a voltage rating of 160V. It has a green housing color and is available in a bulk packaging quantity of 10. The terminal block is designed for through-hole mounting and has a pitch of 2.54mm. It is RoHS compliant and suitable for use in a variety of applications.
Phoenix Contact 1871306 technical specifications.
| Current | 6A |
| Current Rating | 6A |
| Housing Color | Green |
| Length | 13.6mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | COMBICON FFKDSA |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 0.246918oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.
