
The COMBICON A-MSTBVA 6-position straight PCB terminal block is designed for high-current applications. It features a green housing and tin-plated contacts. The terminal block has a maximum current rating of 12A and a voltage rating of 320V. It is lead-free and RoHS compliant. The block measures 29mm in height, 32.48mm in length, and 32.48mm in width, with a pitch of 5.08mm. It is available in a package quantity of 50.
Sign in to ask questions about the Phoenix Contact 1872509 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1872509 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 29mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 32.48mm |
| Max Current Rating | 12A |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON A-MSTBVA |
| Voltage Rating | 320V |
| Weight | 0.126986oz |
| Width | 32.48mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1872509 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.