
Conn Shrouded Header HDR 9 POS 5.08mm ST
Sign in to ask questions about the Phoenix Contact 1872538 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1872538 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 47.72mm |
| Max Current Rating | 12A |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON A-MSTBVA |
| Voltage Rating | 320V |
| Weight | 0.184483oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1872538 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.