
This 3-position shrouded header features a 5.08mm pitch and is rated for 320V and 12A. It is constructed with tin contacts and has a green housing with a UL94 V-0 flammability rating. The header has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a package quantity of 50 and is compliant with RoHS regulations.
Sign in to ask questions about the Phoenix Contact 1872596 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1872596 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 12A |
| Depth | 3mm |
| Flammability Rating | UL94 V-0 |
| Height | 25.4mm |
| Housing Color | Green |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON A-MSTBVA |
| Voltage Rating | 320V |
| Weight | 0.117815oz |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1872596 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.