The Phoenix Contact 1872648 is an 8-position shrouded header with a 5.08mm pitch, designed for high-current applications with a voltage rating of 320V. It features a tin-plated contact and meets the UL94 V-0 flammability rating. The header is available in a package quantity of 50 and is compliant with RoHS regulations. It is part of the COMBICON A-MSTBVA series and has a green housing color.
Phoenix Contact 1872648 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Number of Positions | 8 |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON A-MSTBVA |
| Voltage Rating | 320V |
| Weight | 0.208822oz |
| RoHS | Compliant |
No datasheet is available for this part.