
DIN Rail Terminal Blocks A-ICV 2.5/ 3-G-5.08
Phoenix Contact 1872703 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.08mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Mount | DIN Rail |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 0.088538oz |
| Width | 4.93mm |
| RoHS | Compliant |
No datasheet is available for this part.