HEADER FOR PCB PLUG CONNECTOR NOMINAL CURRENT 12 A NOMINAL VOLTAGE 250 V
Sign in to ask questions about the Phoenix Contact 1872855 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1872855 technical specifications.
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 1872855 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.