
Barrier strip terminal block featuring screwless termination for efficient wire connection. Rated for 12A maximum current and 250V maximum supply voltage, this component accepts wire gauges from 12AWG to 26AWG. It offers 2 positions across 1 row and 1 deck, with a 5.08mm pitch. Constructed from green polyamide with tin-plated contacts, it boasts UL94 V-0 flammability rating and is RoHS compliant. Approvals include VDE, cULus, CB, and EAC.
Phoenix Contact 1873058 technical specifications.
| Approvals | VDE, cULus, CB, EAC |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 25.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.15mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10.78mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON FKC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.867807oz |
| Width | 14.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1873058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.