General purpose barrier strip terminal block, featuring screwless termination for 12A maximum current and 320V voltage rating. This green, single-row, single-deck component accepts wire gauges from 12AWG to 26AWG with a 5.08mm pitch. It offers 3 positions and is UL94 V-0 flammability rated, with tin-plated contacts. Approvals include VDE, cULus, CB, and EAC, and it is RoHS compliant.
Phoenix Contact 1873061 technical specifications.
| Approvals | VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 15.86mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FKC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 7.336984oz |
| Width | 25.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1873061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.