
Barrier strip terminal block, 6 positions, 1 row, 1 level, 5.08mm pitch, 12A max current rating, 250V voltage rating. Features screwless termination, tin-plated copper contacts, and a polyamide housing in green. Rated UL94 V-0 for flammability, this RoHS compliant component supports wire gauges from 12AWG to 26AWG. Approvals include VDE, cULus, CB, and EAC.
Phoenix Contact 1873090 technical specifications.
| Approvals | VDE, cULus, CB, EAC |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 25.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 25.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 31.3mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON FKC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.867807oz |
| Width | 31.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1873090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
