Barrier strip terminal block featuring a 5.08mm pitch and 9 positions across a single row and deck. Rated for 12A maximum current and 300V voltage, this green, polyamide component utilizes screwless termination for wire gauges from 12AWG to 26AWG. It offers VDE, cULus, CB, and EAC approvals, a UL94 V-0 flammability rating, and is RoHS compliant.
Phoenix Contact 1873126 technical specifications.
| Approvals | VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 25.6mm |
| Housing Color | Green |
| Lead Free | Contains Lead |
| Length | 15mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | FKC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.867807oz |
| Width | 46.34mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1873126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.