Plug component, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 4, pitch: 5.08 mm,connection method: Screw connection with tension sleeve, color: green, contact surface: Tin
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1873426 technical specifications.
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.