3-position, female, screwless terminal block with a 5.08mm pitch. Features a green polyamide housing and tin-plated contacts, rated for 12A and 300V. Designed for free-hanging, cable mounting with a right-angle orientation. UL94 V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility. Accommodates wire gauges from 12AWG to 26AWG.
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1873663 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKCVW |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.189774oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |