4-position, 1-level, 1-row terminal block with screwless spring cage termination. Features a 5.08mm pitch and 250V voltage rating, with a 12A current rating. Designed for cable mounting with a free-hanging configuration. Constructed with tin-plated contacts and a green housing, meeting UL94 V-0 flammability standards. RoHS compliant for environmental considerations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1873676 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 20.94mm |
| Housing Color | Green |
| Length | 16.8mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | FKCVW |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.249034oz |
| Width | 26.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1873676 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.