This 6-contact shrouded header features a HDR gender and a 5mm terminal pitch. It is designed for through hole mounting and has a maximum current rating of 10A and a maximum voltage rating of 320V. The header has a height of 24mm and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 320V |
| Height | 24mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |