Pin enclosure - PCB MDSTB Total number of pins 6 Phoenix Contact 1874633 Contact spacing: 5.08 mm 50 pc(s)
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Silver |
| Height | 22.86mm |
| Housing Color | Green |
| Length | 22.1mm |
| Mount | Base |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | MDSTB |
| Width | 27.2mm |
| RoHS | Compliant |