This is a 2-position, 5.08mm pitch, shrouded header with a green housing and gold contact plating. It has a current rating of 12A and a voltage rating of 250V. The header is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a bulk packaging quantity of 50 and can be mounted through a hole.
Phoenix Contact 1875195 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.091007oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1875195 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.