
5-position, right-angle terminal block for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a 5.08mm pitch and screw termination for secure connections. Rated for 12A current and 250V voltage, with a maximum supply voltage of 300V. Constructed with gold-plated contacts and a green housing, this component is UL94 V-0 flammability rated and RoHS compliant.
Phoenix Contact 1876628 technical specifications.
| Color | Green |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 18.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.323815oz |
| Width | 35.41mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1876628 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.