
The Phoenix Contact 1877520 is a 6-position terminal block with a current rating of 10A and a voltage rating of 300V. It features a through-hole package type and a green housing color. The terminal block is RoHS compliant and has a packaging quantity of 50 units in bulk packaging. It measures 15.5mm in length, 16mm in height, and 31.48mm in width, with a weight of 0.261027oz.
Phoenix Contact 1877520 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 12A |
| Height | 16mm |
| Housing Color | Green |
| Length | 15.5mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | SMKDSNF |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.261027oz |
| Width | 31.48mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.