This 2-position, 4-level shrouded header features a current rating of 10A and a voltage rating of 250V. It is designed for through-hole mounting and is available in a package quantity of 50. The header is made of tin-plated contacts and has a green housing color. It is compliant with RoHS regulations and has a weight of 8lb.
Sign in to ask questions about the Phoenix Contact 1877753 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1877753 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON MDSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 8lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1877753 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.