
This 2-position, 4-position through hole shrouded header from Phoenix Contact features a 5mm pitch and is rated for 10A and 12A current and 250V and 300V voltage. The header is made of tin-plated material and has a UL94 V-0 flammability rating. It is available in a bulk packaging with 50 pieces per package and is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1877779 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1877779 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MDSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 3.307lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1877779 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
