
General purpose barrier strip terminal block featuring 4 positions per level across 1 row and 1 level. Rated for 12A and 300V, with a 15A current capacity. Utilizes tin-plated tin contacts and screw termination for wire gauges from 12AWG to 30AWG. Constructed with UL94 V-2 flammability rating and a grey, free-hanging mount.
Phoenix Contact 1878037 technical specifications.
| Color | Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-2 |
| Height | 18.2mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSTBT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.409lb |
| Width | 20mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1878037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.