
6-position, single-level terminal block with 3.5mm pitch for screw termination. Features a 8A current rating and 300V voltage rating, with tin-plated contacts for reliable conductivity. Designed for cable mounting with a free-hanging configuration, this black, lead-free, and RoHS-compliant component supports wire gauges from 14AWG to 30AWG.
Phoenix Contact 1878846 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Height | 16.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 1.332lb |
| Width | 21mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1878846 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.