The Phoenix Contact 1879243 is a 4-position FFC/FPC connector with a current rating of 12A and a voltage rating of 250V. It features a gold contact plating and a termination method of solder. The connector is designed for through hole mounting and has a pitch of 0.197 inch. It is packaged in bulk quantities of 50 units.
Phoenix Contact 1879243 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | COMBICON MSTBA |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 9.259lb |
| RoHS | Not Compliant |
No datasheet is available for this part.