This 7-position vertical shrouded header features a green housing and tin plating on the contacts. It has a current rating of 8A and a voltage rating of 300V. The header is designed for through-hole mounting and is packaged in bulk quantities of 50. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations.
Phoenix Contact 1879337 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 3mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | COMBICON EMCV |
| Termination | Press-Fit |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.097356oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1879337 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.