
10-position, 3.81mm pitch pluggable terminal block header with a vertical, through-hole mount. Features a press-fit termination and a single-level, single-row design. Rated for 8A current and 300V voltage, with a contact material and plating of tin. Constructed with a green housing and a UL94 V-0 flammability rating.
Phoenix Contact 1879366 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.25mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| Housing Color | Green |
| Length | 48.49mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | EMCV |
| Termination | Press-Fit |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.123106oz |
| Width | 48.49mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1879366 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.