
The Phoenix Contact 1880025 is a 20A, 600V, 800V cable mount terminal block with a COMBICON PC series configuration. It features a green color, UL94 V-0 flammability rating, and is RoHS compliant. The terminal block has a height of 19.7mm and a pitch of 7.62mm, with a maximum wire gauge of 30AWG and a minimum of 10AWG. It is available in a bulk packaging quantity of 50 units.
Phoenix Contact 1880025 technical specifications.
| Color | Green |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 19.7mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.75839oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1880025 to view detailed technical specifications.
No datasheet is available for this part.