
The COMBICON PC terminal block is a 6-position, free-hanging device with a screw termination. It has a voltage rating of 600V and a current rating of 20A. The block is made from a UL94 V-0 rated material and is RoHS compliant. It is available in a bulk packaging quantity of 50 units.
Phoenix Contact 1880038 technical specifications.
| Color | Green |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 1oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.