
The 7-position terminal block is a part of the COMBICON PC series, designed for high current applications. It features a free hanging mount and a maximum current rating of 20A. The terminal block is RoHS compliant and has a maximum voltage rating of 800V. It is available in a bulk packaging with 50 units per package.
Sign in to ask questions about the Phoenix Contact 1880041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1880041 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 20A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 10.582189oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1880041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.