Conn Terminal Block F 8 POS 7.62mm Screw RA Cable Mount 20A
Sign in to ask questions about the Phoenix Contact 1880054 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1880054 technical specifications.
| Color | Green |
| Current | 20A |
| Current Rating | 20A |
| Length | 7mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | No |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 1.28115oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1880054 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
