
Conn Terminal Block F 12 POS 7.62mm Screw RA Cable Mount 20A
Sign in to ask questions about the Phoenix Contact 1880096 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1880096 technical specifications.
| Color | Green |
| Current | 20A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions Per Level | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 600V |
| Weight | 1.850119oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1880096 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.