
Barrier strip terminal block, featuring 2 positions and 1 row, designed for screwless termination. Rated for 4A current and 160V DC, with a 100V AC voltage rating. Constructed with a green nylon housing and tin-plated copper contacts, it supports wire gauges from 20AWG to 28AWG. UL94 V-0 flammability rating and UL, VDE, CB, EAC approvals ensure compliance. Mountable via free hanging or surface mount, with a 2.5mm pitch.
Phoenix Contact 1881325 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Depth | 19.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.75mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Material | Nylon |
| Max Current Rating | 4A |
| Max Supply Voltage | 80V |
| Mount | Free Hanging, Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FK-MC |
| Termination | Screwless |
| Thickness | 2.5mm |
| Voltage | 125V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 160V |
| Weight | 0.043387oz |
| Width | 5.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1881325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
