
12-position, 1-level terminal block featuring screwless spring clamp termination for 20-28 AWG wire. This green, straight-orientation, free-hanging component offers a 2.5mm pitch and a 4A current rating, with a maximum supply voltage of 80V DC. Constructed from UL94 V-0 rated Nylon insulation, it is lead-free and RoHS compliant, with UL, VDE, CB, and EAC approvals.
Phoenix Contact 1881422 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Depth | 19.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 19.05mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 30.6mm |
| Material | Nylon |
| Max Current Rating | 4A |
| Max Supply Voltage | 80V |
| Mount | Free Hanging |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Number of Ways | 12 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FK-MC |
| Termination | Screwless |
| Voltage | 125V |
| Voltage Rating | 100V |
| DC Rated Voltage | 80V |
| Weight | 0.24339oz |
| Width | 30.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1881422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.