
2-position, right-angle wire-to-board header with a 2.5mm pitch. Features tin-plated male contacts and a green nylon housing. Rated for 4A current and 32V voltage, with a maximum wire gauge of 20AWG. This component is UL94 V-0 flammability rated and RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1881448 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1881448 technical specifications.
| Approvals | UL, VDE, EN |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.1mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 6.9mm |
| Max Current Rating | 4A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Thickness | 2.5mm |
| Voltage | 125V |
| Voltage Rating | 32V |
| Weight | 0.017637oz |
| Width | 11.9mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1881448 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
