
4-position, right-angle, male header for wire-to-board applications. Features a 2.5mm pitch, tin-plated copper contacts, and a green nylon housing. Rated for 4A current and 32V voltage, with UL94 V-0 flammability. Through-hole termination with solder connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1881464 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, VDE, EN |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.1mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Current Rating | 4A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Thickness | 7.5mm |
| Voltage | 125V |
| Voltage Rating | 32V |
| Weight | 0.031747oz |
| Width | 11.9mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1881464 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
