
12-position, 1-row shrouded header with right-angle, through-hole mounting and a 2.5mm pitch. Features tin-plated contacts for 4A current rating and 32V voltage rating, suitable for 20-26AWG wire. Constructed with green polyamide insulation, offering UL94 V-0 flammability. Approved by UL, VDE, and EN, this lead-free component is RoHS compliant.
Phoenix Contact 1881545 technical specifications.
| Approvals | UL, VDE, EN |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.1mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 31.9mm |
| Material | Polyamide |
| Max Current Rating | 4A |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 32V |
| Weight | 0.083952oz |
| Width | 31.9mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1881545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.