
10-position, right-angle, male terminal block with 5mm pitch, designed for cable mounting. Features screwless termination and a 10A current rating, with a maximum voltage rating of 320V. Constructed with green polyamide insulation and tin-plated copper contacts, it meets UL94 V-0 flammability standards. Approvals include UL, VDE, CB, and EAC, with RoHS compliance.
Phoenix Contact 1883129 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 17.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 24.05mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Length | 17.5mm |
| Material | Polyamide |
| Max Current Rating | 10A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZEC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.531931oz |
| Width | 46.4mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1883129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.