3-position, single-level terminal block for free-hanging cable mounting. Features a 5.08mm pitch and IDC termination, rated for 300V and 10A. Constructed with tin-plated contacts and a green housing, meeting UL94 V-0 flammability standards. RoHS compliant and designed for wire gauges between 18AWG and 22AWG.
Phoenix Contact 1883268 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 16.06mm |
| Housing Color | Green |
| Length | 15mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | QC |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.195065oz |
| Width | 28.2mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1883268 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.