
8-position, single-level terminal block with 3.5mm pitch. Features tin-plated contacts and screw termination for wire gauges 14-30 AWG. Rated for 8A current and 300V voltage, with a UL94 V-0 flammability rating. Black housing, free-hanging mount, and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1883530 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 16.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.185188oz |
| Width | 28mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1883530 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
