
This contact features a copper alloy material with a silver plating, suitable for socket mounting and offering an IP66 rating for protection against environmental factors. The contact is packaged in bulk and is compliant with RoHS regulations. It can accommodate wire gauges ranging from 20AWG to 26AWG.
Sign in to ask questions about the Phoenix Contact 1884128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1884128 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Mount | Socket |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® CK 1.6-ER |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1884128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.