
The Variocon VC2 metal backshell is a lead-free, zinc die cast component with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a metal package with a height of 2.165 inches, a length of 3.055 inches, and a width of 1.331 inches. The backshell is rated for IP65, waterproof, and water-resistant, making it suitable for harsh environments. It is also RoHS compliant and packaged in bulk.
Sign in to ask questions about the Phoenix Contact 1884571 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1884571 technical specifications.
| Package/Case | Metal |
| Height | 2.165inch |
| Lead Free | Lead Free |
| Length | 3.055inch |
| Material | ZINC DIE CAST |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Variocon® VC2 |
| Weight | 14.356855oz |
| Width | 1.331inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1884571 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.