
Cable Accessories Half Screw Connection Polyamide
Phoenix Contact 1885198 technical specifications.
| Material | Plastic |
| Mount | Cable |
| Package Quantity | 5 |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Variocon® |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1885198 to view detailed technical specifications.
No datasheet is available for this part.
