
Cable Accessories Half Screw Connection Polyamide
Phoenix Contact 1885282 technical specifications.
| Material | Plastic |
| Mount | Cable |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | Variocon® |
| Weight | 12.345887oz |
| RoHS | Compliant |
No datasheet is available for this part.
