
Backshells, Sleeve Housing Zinc Die Cast
Sign in to ask questions about the Phoenix Contact 1886566 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1886566 technical specifications.
| Height | 2.559inch |
| Length | 3.189inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Variocon® VC2 |
| Termination | Screw |
| Width | 1.299inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1886566 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.