
2-position, through-hole mount terminal block with screwless termination. Features a 5mm pitch, 16A current rating, and 400V voltage rating. Constructed with a copper alloy contact material and a green housing, it is UL94 V-0 flammability rated and lead-free. Designed for wire gauges from 12AWG to 26AWG, this component offers a maximum supply voltage of 250V.
Sign in to ask questions about the Phoenix Contact 1889301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1889301 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 16A |
| Depth | 21mm |
| Flammability Rating | UL94 V-0 |
| Height | 21mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Current Rating | 16A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZFKKDS |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.098062oz |
| Width | 29.7mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1889301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.