
The Phoenix Contact 1889398 is an 11-position terminal block with a current rating of 15A and a voltage rating of 300V. It features a 1-level design with 11 positions per level and is available in a bulk packaging quantity of 50. The terminal block has a wire gauge range of 14AWG to 30AWG and is terminated with a screw. It is part of the COMBICON MKDS series and has a pitch of 0.2inch.
Sign in to ask questions about the Phoenix Contact 1889398 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1889398 technical specifications.
| Color | Black |
| Current | 15A |
| Current Rating | 17.5A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | COMBICON MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1889398 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.