
This terminal block features a single position with a current rating of 10A and a voltage rating of 300V. It is designed for through hole mounting and is lead free. The block is packaged in bulk quantities of 50 units. It is compliant with RoHS regulations and has a maximum wire gauge of 30AWG and a minimum wire gauge of 12AWG.
Sign in to ask questions about the Phoenix Contact 1889563 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1889563 technical specifications.
| Color | Black |
| Current | 10A |
| Current Rating | 24A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 13.228lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1889563 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.