The Phoenix Contact 1889848 is a 12-position 3-level press-fit terminal block with a maximum current rating of 12A and a voltage rating of 400V. It features a green housing and is packaged in bulk quantities of 50. The terminal block has a pitch of 5.08mm and can accommodate wire gauges from 16AWG to 26AWG. It is part of the COMBICON EMKDS series and is suitable for general use.
Sign in to ask questions about the Phoenix Contact 1889848 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1889848 technical specifications.
| Current | 12A |
| Current Rating | 12A |
| Housing Color | Green |
| Max Current Rating | 12A |
| Mount | Press-Fit |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | COMBICON EMKDS |
| Termination | Screw |
| Voltage Rating | 400V |
| Weight | 5.820204oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1889848 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.