
This terminal block features 17 positions per level, with a current rating of 6A and a voltage rating of 160V. It is available in a bulk packaging quantity of 10 and has a pitch of 2.54mm. The block is RoHS compliant and has a screwless termination. It is suitable for use in applications where a high level of electrical connectivity is required.
Phoenix Contact 1889877 technical specifications.
| Current | 6A |
| Current Rating | 6A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | COMBICON FFKDSA |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 0.28713oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.