
Modular terminal block featuring a 16A current rating and 400V voltage rating. This straight, male component offers 2 circuits and 2 positions with a 5mm pitch. Constructed from green polyamide with tin-plated contacts, it supports wire gauges from 12AWG to 30AWG and mounts via through-hole termination. UL and CB approvals, along with UL94 V-0 flammability rating, ensure reliable performance.
Phoenix Contact 1890963 technical specifications.
| Approvals | UL, CB |
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 16A |
| Depth | 9.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10mm |
| Material | Polyamide |
| Max Current Rating | 16A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON MKDSN |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.100531oz |
| Width | 18.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1890963 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.